
MOT6588T | |
|---|---|
DigiKey Part Number | 6415-MOT6588TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT6588T |
Description | MOSFET N-CH 60V 340A 0.87m Toll- |
Customer Reference | |
Detailed Description | N-Channel 60 V 340A 230W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 141 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 10 | 5,87200 € | 58,72 € |
| 100 | 3,52310 € | 352,31 € |
| 500 | 2,46614 € | 1.233,07 € |
| 1.000 | 2,09622 € | 2.096,22 € |
| 2.000 | 1,78179 € | 3.563,58 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,65010 € |

