
MOT5122T | |
|---|---|
DigiKey Part Number | 6415-MOT5122TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT5122T |
Description | MOSFET N-CH 120V 260A 2.1m Toll- |
Customer Reference | |
Detailed Description | N-Channel 120 V 260A 417W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 213 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 417W | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,74000 € | 11,74 € |
| 10 | 7,04600 € | 70,46 € |
| 100 | 4,22760 € | 422,76 € |
| 500 | 2,95938 € | 1.479,69 € |
| 1.000 | 2,51547 € | 2.515,47 € |
| 2.000 | 2,13815 € | 4.276,30 € |
| Unit Price without VAT: | 11,74000 € |
|---|---|
| Unit Price with VAT: | 13,97060 € |

