
MOT4592T | |
|---|---|
DigiKey Part Number | 6415-MOT4592TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT4592T |
Description | MOSFET N-CH 40V 420A 0.82m Toll- |
Customer Reference | |
Detailed Description | N-Channel 40 V 420A 365W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6200 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 365W | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,34900 € | 23,49 € |
| 100 | 1,40920 € | 140,92 € |
| 500 | 0,98646 € | 493,23 € |
| 1.000 | 0,83849 € | 838,49 € |
| 2.000 | 0,71272 € | 1.425,44 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

