
MOT12N65T | |
|---|---|
DigiKey Part Number | 6415-MOT12N65TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT12N65T |
Description | MOSFET N-CH 650V 12A 0.62m Toll- |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A 208W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 72mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 4,11000 € | 41,10 € |
| 100 | 2,46610 € | 246,61 € |
| 500 | 1,72630 € | 863,15 € |
| 1.000 | 1,46736 € | 1.467,36 € |
| 2.000 | 1,24725 € | 2.494,50 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |

