New at DigiKey
N-Channel 100 V 160A 260W Surface Mount TOLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT1156T4

DigiKey Part Number
6415-MOT1156T4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOT1156T4
Description
MOSFET N-CH 100V 160A 4m TOLT
Customer Reference
Detailed Description
N-Channel 100 V 160A 260W Surface Mount TOLT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4646 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
260W
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from MOT Semiconductor
A separate 47,33 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,40000 €4,40 €
102,64300 €26,43 €
1001,58540 €158,54 €
5001,10976 €554,88 €
1.0000,94330 €943,30 €
2.0000,80181 €1.603,62 €
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,23600 €