
MOT1156T | |
|---|---|
DigiKey Part Number | 6415-MOT1156TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT1156T |
Description | MOSFET N-CH 100V 160A 4m Toll-8 |
Customer Reference | |
Detailed Description | N-Channel 100 V 160A 260W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4646 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 260W | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,32100 € | 13,21 € |
| 100 | 0,79270 € | 79,27 € |
| 500 | 0,55488 € | 277,44 € |
| 1.000 | 0,47165 € | 471,65 € |
| 2.000 | 0,40091 € | 801,82 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

