
MOT1130T | |
|---|---|
DigiKey Part Number | 6415-MOT1130TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT1130T |
Description | MOSFET N-CH 100V 176A 3m Toll-8 |
Customer Reference | |
Detailed Description | N-Channel 100 V 176A 263W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 263W | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 1,98100 € | 19,81 € |
| 100 | 1,18910 € | 118,91 € |
| 500 | 0,83232 € | 416,16 € |
| 1.000 | 0,70748 € | 707,48 € |
| 2.000 | 0,60136 € | 1.202,72 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

