New at DigiKey
N-Channel 100 V 246A 290W Surface Mount TOLL-8L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT1124T

DigiKey Part Number
6415-MOT1124TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOT1124T
Description
MOSFET N-CH 100V 246A 2.2m Toll-
Customer Reference
Detailed Description
N-Channel 100 V 246A 290W Surface Mount TOLL-8L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
2.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
131 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
290W
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL-8L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from MOT Semiconductor
A separate 47,33 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
19,79000 €9,79 €
105,87200 €58,72 €
1003,52310 €352,31 €
5002,46614 €1.233,07 €
1.0002,09622 €2.096,22 €
2.0001,78179 €3.563,58 €
Unit Price without VAT:9,79000 €
Unit Price with VAT:11,65010 €