
MOT1120T | |
|---|---|
DigiKey Part Number | 6415-MOT1120TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT1120T |
Description | MOSFET N-CH 100V 280A 1.62m Toll |
Customer Reference | |
Detailed Description | N-Channel 100 V 280A 278W Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 9715 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 3,37600 € | 33,76 € |
| 100 | 2,02570 € | 202,57 € |
| 500 | 1,41804 € | 709,02 € |
| 1.000 | 1,20533 € | 1.205,33 € |
| 2.000 | 1,02453 € | 2.049,06 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

