
MOT1113T4 | |
|---|---|
DigiKey Part Number | 6415-MOT1113T4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOT1113T4 |
Description | MOSFET N-CH 100V 399A 1.1m Tolt |
Customer Reference | |
Detailed Description | N-Channel 100 V 399A 455W Surface Mount TOLT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 161 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13574 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 455W | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| 10 | 4,99100 € | 49,91 € |
| 100 | 2,99460 € | 299,46 € |
| 500 | 2,09622 € | 1.048,11 € |
| 1.000 | 1,78179 € | 1.781,79 € |
| 2.000 | 1,51452 € | 3.029,04 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,88890 € |

