


RE515L-P | |
|---|---|
DigiKey Part Number | 136-RE515L-P-ND |
Manufacturer | |
Manufacturer Product Number | RE515L-P |
Description | ENC OPTICAL PSH-PULL VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Push-Pull Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Optical | |
Output Type | Push-Pull | |
Pulses per Revolution | 24 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,94000 € | 20,94 € |
| 5 | 17,88200 € | 89,41 € |
| 10 | 16,67800 € | 166,78 € |
| 25 | 15,17360 € | 379,34 € |
| 50 | 14,09860 € | 704,93 € |
| 100 | 13,07410 € | 1.307,41 € |
| 250 | 11,79144 € | 2.947,86 € |
| 500 | 10,87190 € | 5.435,95 € |
| Unit Price without VAT: | 20,94000 € |
|---|---|
| Unit Price with VAT: | 24,91860 € |

