


70M-IDC5G | |
|---|---|
DigiKey Part Number | 70M-IDC5G-ND |
Manufacturer | |
Manufacturer Product Number | 70M-IDC5G |
Description | AC/DC INPUT MODULE 35-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC/DC Input Module Output Module 10mA 5VDC Output 35 ~ 60VAC/DC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC/DC Input Module | |
Color | White | |
Style | Mini | |
Voltage - Input | 35 ~ 60VAC/DC | |
Current - Input | 6 mA | |
Voltage - Output | 5VDC | |
Current - Output | 10mA | |
Turn On Time | 10ms | |
Turn Off Time | 10ms | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,83000 € | 13,83 € |
| Unit Price without VAT: | 13,83000 € |
|---|---|
| Unit Price with VAT: | 16,45770 € |

