



70-ODC5A | |
|---|---|
DigiKey Part Number | GH7710-ND |
Manufacturer | |
Manufacturer Product Number | 70-ODC5A |
Description | DC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3.5A 4 ~ 200VDC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 18 mA | |
Voltage - Output | 4 ~ 200VDC | |
Current - Output | 3.5A | |
Turn On Time | 0.075ms | |
Turn Off Time | 0.75ms | |
Features | Hold Down Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,72000 € | 22,72 € |
| 10 | 20,23500 € | 202,35 € |
| 25 | 19,32280 € | 483,07 € |
| 50 | 18,65920 € | 932,96 € |
| 100 | 18,01800 € | 1.801,80 € |
| 250 | 17,20348 € | 4.300,87 € |
| 500 | 16,61138 € | 8.305,69 € |
| Unit Price without VAT: | 22,72000 € |
|---|---|
| Unit Price with VAT: | 27,03680 € |

