
62A11-02-P | |
|---|---|
DigiKey Part Number | GH7384-ND |
Manufacturer | |
Manufacturer Product Number | 62A11-02-P |
Description | ENC OPTICAL QUAD USR SELC PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | User Selectable | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,39000 € | 50,39 € |
| 5 | 42,91000 € | 214,55 € |
| 10 | 39,94900 € | 399,49 € |
| 25 | 36,25040 € | 906,26 € |
| 50 | 33,60380 € | 1.680,19 € |
| 100 | 31,07860 € | 3.107,86 € |
| 250 | 30,15928 € | 7.539,82 € |
| Unit Price without VAT: | 50,39000 € |
|---|---|
| Unit Price with VAT: | 59,96410 € |











