
44D30-01-2-AJN | |
|---|---|
DigiKey Part Number | GH4402-ND |
Manufacturer | |
Manufacturer Product Number | 44D30-01-2-AJN |
Description | SWITCH ROTARY 2-6POS 1A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 1A (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 6 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 11.10mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 26.04mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,84000 € | 62,84 € |
| 5 | 53,93000 € | 269,65 € |
| 10 | 50,47500 € | 504,75 € |
| 25 | 46,22520 € | 1.155,63 € |
| 50 | 43,23000 € | 2.161,50 € |
| 100 | 40,41120 € | 4.041,12 € |
| Unit Price without VAT: | 62,84000 € |
|---|---|
| Unit Price with VAT: | 74,77960 € |




