
3K015-G2-3RC3AW | |
|---|---|
DigiKey Part Number | 136-3K015-G2-3RC3AW-ND |
Manufacturer | |
Manufacturer Product Number | 3K015-G2-3RC3AW |
Description | SWITCH KEYPAD 15KEY ILLUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 15 Rubber Overlay Keys Snap Dome Contacts CAN Bus (J1939) Output Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 15 | |
Matrix (Columns x Rows) | 5 x 3 | |
Illumination | Illuminated | |
Legend Type | Fixed | |
Key Type | Rubber Overlay | |
Output Type | CAN Bus (J1939) | |
Legend | Blank Buttons | |
Legend Color | Black | |
Key Color | Black | |
Mounting Type | Panel Mount, Front | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 57.15mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP6K7/IP69K - Dust Tight, Water Resistant, Waterproof | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,82000 € | 382,82 € |
| 10 | 321,06100 € | 3.210,61 € |
| 25 | 302,17880 € | 7.554,47 € |
| Unit Price without VAT: | 382,82000 € |
|---|---|
| Unit Price with VAT: | 455,55580 € |



