




3J2115-200N | |
|---|---|
DigiKey Part Number | GH7919-ND |
Manufacturer | |
Manufacturer Product Number | 3J2115-200N |
Description | SWITCH JOYSTICK DIGITAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | 3J2115-200N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 360° Directional, 360° Rotational, Center Select | |
Functions, Extra | 5 Pushbuttons | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | 8 ~ 32VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,54000 € | 375,54 € |
| 10 | 314,88700 € | 3.148,87 € |
| 25 | 296,33080 € | 7.408,27 € |
| Unit Price without VAT: | 375,54000 € |
|---|---|
| Unit Price with VAT: | 446,89260 € |


