
11K5013-KCNG | |
|---|---|
DigiKey Part Number | GH7628-ND |
Manufacturer | |
Manufacturer Product Number | 11K5013-KCNG |
Description | KNOB SMOOTH 0.250" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Notch on Top Plastic Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.330" (33.78mm) | |
Height | 0.620" (15.75mm) | |
Indicator | Notch on Top | |
Material | Plastic | |
Color | Gray | |
Features | Spring Clip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 5 | 2,42600 € | 12,13 € |
| 10 | 2,27500 € | 22,75 € |
| 25 | 2,10120 € | 52,53 € |
| 50 | 1,98620 € | 99,31 € |
| 100 | 1,88300 € | 188,30 € |
| 250 | 1,76312 € | 440,78 € |
| 500 | 1,68338 € | 841,69 € |
| 1.000 | 1,61195 € | 1.611,95 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |









