Mosfet Array 20V 800mA (Tc), 400mA (Tc) 312mW (Tc) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF7120

DigiKey Part Number
4786-SSF7120TR-ND - Tape & Reel (TR)
4786-SSF7120CT-ND - Cut Tape (CT)
4786-SSF7120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSF7120
Description
MOSFET N/P-CH 20V 0.8A SOT563
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 800mA (Tc), 400mA (Tc) 312mW (Tc) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
800mA (Tc), 400mA (Tc)
Rds On (Max) @ Id, Vgs
300mOhm @ 500mA, 4.5V, 600mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
75pF @ 10V, 78pF @ 10V
Power - Max
312mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.601
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08000 €0,80 €
250,07040 €1,76 €
1000,05940 €5,94 €
2500,05424 €13,56 €
5000,05110 €25,55 €
1.0000,04854 €48,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04535 €136,05 €
6.0000,04380 €262,80 €
9.0000,04302 €387,18 €
15.0000,04215 €632,25 €
21.0000,04165 €874,65 €
30.0000,04116 €1.234,80 €
75.0000,04012 €3.009,00 €
150.0000,03949 €5.923,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €