
BAS16 | |
|---|---|
DigiKey Part Number | 4786-BAS16TR-ND - Tape & Reel (TR) 4786-BAS16CT-ND - Cut Tape (CT) 4786-BAS16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16 |
Description | DIODE, SWITCHING, 150MA, 75V, SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,20540 € | 20,54 € |
| 500 | 0,15524 € | 77,62 € |
| 1.000 | 0,13905 € | 139,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11844 € | 355,32 € |
| 6.000 | 0,10806 € | 648,36 € |
| 9.000 | 0,10276 € | 924,84 € |
| 15.000 | 0,09682 € | 1.452,30 € |
| 21.000 | 0,09329 € | 1.959,09 € |
| 30.000 | 0,08987 € | 2.696,10 € |
| 75.000 | 0,08563 € | 6.422,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


