
GSGL-0003 | |
|---|---|
DigiKey Part Number | 4719-GSGL-0003TR-ND - Tape & Reel (TR) 4719-GSGL-0003CT-ND - Cut Tape (CT) 4719-GSGL-0003DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | GSGL-0003 |
Description | GNSS LOW PWR SIP MODULE ULTRA SM |
Customer Reference | |
Detailed Description | RF IC GNSS, LNA, SAW Filter GPS 1.55GHz ~ 1.615GHz I2C Interface, SPI Interface 47-LGA (5.3x4.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | GNSS, LNA, SAW Filter | |
Frequency | 1.55GHz ~ 1.615GHz | |
RF Type | GPS | |
Secondary Attributes | I2C Interface, SPI Interface | |
Mounting Type | Surface Mount | |
Package / Case | 47-VFLGA Module | |
Supplier Device Package | 47-LGA (5.3x4.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,54000 € | 19,54 € |
| 10 | 17,04400 € | 170,44 € |
| 25 | 16,17680 € | 404,42 € |
| 100 | 14,98840 € | 1.498,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,44540 € | 2.889,08 € |
| 400 | 13,93403 € | 5.573,61 € |
| 600 | 13,64900 € | 8.189,40 € |
| Unit Price without VAT: | 19,54000 € |
|---|---|
| Unit Price with VAT: | 23,25260 € |

