
USBA11851M8K9P(R) | |
|---|---|
DigiKey Part Number | 1939-USBA11851M8K9P(R)-ND |
Manufacturer | |
Manufacturer Product Number | USBA11851M8K9P(R) |
Description | CBL ASSY BARREL PL-USB A PL 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 1.35mm ID, 3.5mm OD to USB A Male Plug 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Plug - 1.35mm ID, 3.5mm OD to USB A Male Plug | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,83500 € | 48,35 € |
| 25 | 4,53200 € | 113,30 € |
| 50 | 4,31540 € | 215,77 € |
| 100 | 4,10940 € | 410,94 € |
| 300 | 3,80290 € | 1.140,87 € |
| 500 | 3,66838 € | 1.834,19 € |
| 1.000 | 3,49345 € | 3.493,45 € |
| 2.500 | 3,27501 € | 8.187,52 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |




