
361M1048F27032(R) | |
|---|---|
DigiKey Part Number | 1939-361M1048F27032(R)-ND |
Manufacturer | |
Manufacturer Product Number | 361M1048F27032(R) |
Description | HOSPITAL GRADE NEMA 6-15P 2 PRON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.25' (2.52m) Power Cord Black NEMA 6-15P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 6-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 8.25' (2.52m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 10 | 11,66300 € | 116,63 € |
| 25 | 10,93240 € | 273,31 € |
| 50 | 10,41080 € | 520,54 € |
| 100 | 9,91390 € | 991,39 € |
| 250 | 9,29376 € | 2.323,44 € |
| 500 | 8,85064 € | 4.425,32 € |
| 1.000 | 8,42883 € | 8.428,83 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,33870 € |

