Image for EV021-GLF1111Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV021-GLF1111Q

DigiKey Part Number
2500-EV021-GLF1111Q-ND
Manufacturer
Manufacturer Product Number
EV021-GLF1111Q
Description
EVAL BOARD FOR GLF1111Q
Customer Reference
Detailed Description
GLF1111Q IQSmart™ Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GLF Integrated Power
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
No
Utilized IC / Part
GLF1111Q
Primary Attributes
1.5V ~ 5.5V Supply
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of 430,30 € or more for products shipped by GLF Integrated Power
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,13000 €17,13 €
516,61200 €83,06 €
1016,09800 €160,98 €
Unit Price without VAT:17,13000 €
Unit Price with VAT:20,38470 €