
UEZGUI-35CP-BA | |
|---|---|
DigiKey Part Number | 622-1097-ND |
Manufacturer | |
Manufacturer Product Number | UEZGUI-35CP-BA |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, SPI, UART, USB 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 70.08mm W x 52.56mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | I2C, SPI, UART, USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 119,33900 € | 1.193,39 € |
| Unit Price without VAT: | 119,33900 € |
|---|---|
| Unit Price with VAT: | 142,01341 € |

