
VNCLO-PSU-USA | |
|---|---|
DigiKey Part Number | 768-1092-ND |
Manufacturer | |
Manufacturer Product Number | VNCLO-PSU-USA |
Description | PS 9V 1A 2.1MM X 5.5MM X 11MM US |
Customer Reference | |
Detailed Description | VNCLO-MB1A Vinco Power Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Accessory Type | Power Supply | |
Utilized IC / Part | VNCLO-MB1A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,20200 € | 46,01 € |
| Unit Price without VAT: | 9,20200 € |
|---|---|
| Unit Price with VAT: | 10,95038 € |


