
VDIP1 | |
|---|---|
DigiKey Part Number | 768-1001-ND |
Manufacturer | |
Manufacturer Product Number | VDIP1 |
Description | EVAL BOARD FOR VNC1L-1A |
Customer Reference | |
Detailed Description | VNC1L-1A Vinculum USB 2.0 Host/Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | USB 2.0 Host/Controller | |
Embedded | Yes, ASIC | |
Utilized IC / Part | VNC1L-1A | |
Primary Attributes | Single A-Type Connector, UART / Parallel FIFO / SPI Interfaces | |
Secondary Attributes | Second USB Port is Available via Pins, Traffic LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,78000 € | 22,78 € |
| 10 | 21,49500 € | 214,95 € |
| 50 | 21,46060 € | 1.073,03 € |
| 100 | 21,44570 € | 2.144,57 € |
| 250 | 21,42608 € | 5.356,52 € |
| Unit Price without VAT: | 22,78000 € |
|---|---|
| Unit Price with VAT: | 27,10820 € |




