Direct

UMFT601A | |
|---|---|
DigiKey Part Number | 768-1254-ND |
Manufacturer | |
Manufacturer Product Number | UMFT601A |
Description | EVAL BOARD FOR FT601 |
Customer Reference | |
Detailed Description | FT601 - USB 3.0 to Parallel FIFO Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | USB 3.0 to Parallel FIFO Bridge | |
Embedded | - | |
Utilized IC / Part | FT601 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |



