
UMFT233HPEV | |
|---|---|
DigiKey Part Number | 768-UMFT233HPEV-ND |
Manufacturer | |
Manufacturer Product Number | UMFT233HPEV |
Description | EVAL BOARD FOR FT233HP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FT233HP - USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | No | |
Utilized IC / Part | FT233HP | |
Primary Attributes | 3.3V, 3.46V Supply | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,45000 € | 92,45 € |
| Unit Price without VAT: | 92,45000 € |
|---|---|
| Unit Price with VAT: | 110,01550 € |



