


ROA170163/4 | |
|---|---|
DigiKey Part Number | 2166-ROA170163/4-ND |
Manufacturer | |
Manufacturer Product Number | ROA170163/4 |
Description | EVAL BOARD FOR PMU8418 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PMU8418 - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flex Power Modules | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 44W | |
Voltage - Output | 0.6V ~ 5.5V | |
Current - Output | 8A | |
Voltage - Input | 4.5V ~ 17V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | PMU8418 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,77000 € | 114,77 € |
| Unit Price without VAT: | 114,77000 € |
|---|---|
| Unit Price with VAT: | 136,57630 € |

