
PCTQ3 153410 | |
|---|---|
DigiKey Part Number | 5348-PCTQ3153410TB-ND |
Manufacturer | |
Manufacturer Product Number | PCTQ3 153410 |
Description | ENCLOSURE PLAS 13.39"L X 3.94"W |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray, Smoke Cover/Door Cover Included 13.390" L x 3.940" W (340.11mm x 100.08mm) X 5.910" (150.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 13.390" L x 3.940" W (340.11mm x 100.08mm) | |
Height | 5.910" (150.11mm) | |
Area (L x W) | 52.7in² (340cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Smoke Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,08000 € | 85,08 € |
| 5 | 76,57600 € | 382,88 € |
| 10 | 72,32200 € | 723,22 € |
| 25 | 66,36600 € | 1.659,15 € |
| Unit Price without VAT: | 85,08000 € |
|---|---|
| Unit Price with VAT: | 101,24520 € |











