
ARCA 403015 No MP | |
|---|---|
DigiKey Part Number | 5348-ARCA403015NoMPTB-ND |
Manufacturer | |
Manufacturer Product Number | ARCA 403015 No MP |
Description | BOX PLAS 15.75"L X 11.81"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 15.748" L x 11.811" W (400.00mm x 300.00mm) X 6.004" (152.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.748" L x 11.811" W (400.00mm x 300.00mm) | |
Height | 6.004" (152.50mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | 0.150" (3.81mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,74000 € | 116,74 € |
| 5 | 105,06800 € | 525,34 € |
| 10 | 99,23100 € | 992,31 € |
| 25 | 91,05920 € | 2.276,48 € |
| Unit Price without VAT: | 116,74000 € |
|---|---|
| Unit Price with VAT: | 138,92060 € |











