
MS2-LR-QS6-D6-A8-B | |
|---|---|
DigiKey Part Number | 2171-MS2-LR-QS6-D6-A8-B-ND |
Manufacturer | |
Manufacturer Product Number | MS2-LR-QS6-D6-A8-B |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator Push-In Connection for Tubing 6.00mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Regulator | |
Operating Pressure | 14.5 ~ 116 PSI (1 ~ 8 bar) | |
Pressure Regulation | 7.3 ~ 102 PSI (0.5 ~ 7 bar) | |
Flow Rate | 77GPM (350LPM) | |
Features | - | |
Connection Method | Push-In Connection for Tubing 6.00mm Dia | |
Filtration Level | - | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | -5°C ~ 50°C | |
Flow Direction | Left to Right | |
Drain Type | - | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,41000 € | 26,41 € |
| Unit Price without VAT: | 26,41000 € |
|---|---|
| Unit Price with VAT: | 31,42790 € |











