Uncoated Ferrite Core Toroid Type Length Width 0.870" (22.10mm) Diameter 0.250" (6.35mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated Ferrite Core Toroid Type Length Width 0.870" (22.10mm) Diameter 0.250" (6.35mm) Height
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5980001801

DigiKey Part Number
1934-1510-ND
Manufacturer
Manufacturer Product Number
5980001801
Description
FERRITE CORE TOROID 355NH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core Toroid Type Length Width 0.870" (22.10mm) Diameter 0.250" (6.35mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5980001801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Diameter
0.870" (22.10mm)
Inductance Factor (Al)
355 nH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
550
Core Factor (ΣI/A) mm⁻¹
207.0
Effective Length (le) mm
54.2
Effective Area (Ae) mm²
26.1
Effective Magnetic Volume (Ve) mm³
1420.0
Finish
Uncoated
Height
0.250" (6.35mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,11200 €11,12 €
250,95000 €23,75 €
500,83840 €41,92 €
1000,73440 €73,44 €
2500,63688 €159,22 €
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €