Solid Free Hanging Ferrite Core ID 0.610" Dia (15.50mm) OD 1.000" Dia (25.40mm) Length 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core ID 0.610" Dia (15.50mm) OD 1.000" Dia (25.40mm) Length 0.500" (12.70mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5977006401

DigiKey Part Number
1934-1174-ND
Manufacturer
Manufacturer Product Number
5977006401
Description
FERRITE CORE SOLID 15.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.610" Dia (15.50mm) OD 1.000" Dia (25.40mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
5977006401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Toroid
Design
Solid
Impedance @ Frequency
-
Material
77
Inner Dimension
0.610" Dia (15.50mm)
Outer Dimension
1.000" Dia (25.40mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,19200 €11,92 €
251,01760 €25,44 €
720,83736 €60,29 €
1440,72979 €105,09 €
2880,69146 €199,14 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €