Bluetooth, WiFi 802.11ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00200C

DigiKey Part Number
776-453-00200CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
453-00200C
Description
MODULE, SONA TI351, 1216, CHIP A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
HCI, SDIO, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
CC3351
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
108-FLGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,27000 €4,27 €
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €