
FC25M1000-00000-N | |
|---|---|
DigiKey Part Number | 633-FC25M1000-00000-N-ND |
Manufacturer | |
Manufacturer Product Number | FC25M1000-00000-N |
Description | AC/DC CONVERTER 1000V 10000W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 1000V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 1000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 40°C | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.70" L x 5.71" W x 4.17" H (348.0mm x 145.0mm x 106.0mm) | |
Approval Agency | cCSAus, CE | |
Standard Number | 60601-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.802,89000 € | 1.802,89 € |
| Unit Price without VAT: | 1.802,89000 € |
|---|---|
| Unit Price with VAT: | 2.145,43910 € |


