



SN74LVC1G04DBVR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G04DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G04DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G04DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DBVR-EV |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03040 € | 0,76 € |
| 100 | 0,02530 € | 2,53 € |
| 250 | 0,02280 € | 5,70 € |
| 500 | 0,02134 € | 10,67 € |
| 1.000 | 0,02011 € | 20,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01860 € | 55,80 € |
| 6.000 | 0,01786 € | 107,16 € |
| 9.000 | 0,01749 € | 157,41 € |
| 15.000 | 0,01708 € | 256,20 € |
| 21.000 | 0,01684 € | 353,64 € |
| 30.000 | 0,01661 € | 498,30 € |
| 75.000 | 0,01611 € | 1.208,25 € |
| 150.000 | 0,01581 € | 2.371,50 € |
| 300.000 | 0,01556 € | 4.668,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |








