
EAST1608RGA2 | |
|---|---|
DigiKey Part Number | 1080-EAST1608RGA2TR-ND - Tape & Reel (TR) 1080-EAST1608RGA2CT-ND - Cut Tape (CT) 1080-EAST1608RGA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1608RGA2 |
Description | LED GREEN/RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 621nm Red LED Indication - Discrete 2V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1608RGA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm Green, 632nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,16020 € | 16,02 € |
| 500 | 0,13064 € | 65,32 € |
| 1.000 | 0,12089 € | 120,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10831 € | 324,93 € |
| 6.000 | 0,10189 € | 611,34 € |
| 9.000 | 0,09860 € | 887,40 € |
| 15.000 | 0,09488 € | 1.423,20 € |
| 21.000 | 0,09266 € | 1.945,86 € |
| 30.000 | 0,09050 € | 2.715,00 € |
| 75.000 | 0,08574 € | 6.430,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


