


MFF-80 | |
|---|---|
DigiKey Part Number | RPC4334-ND |
Manufacturer | |
Manufacturer Product Number | MFF-80 |
Description | FAN FRAME FILTER ALUM/STN 80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Filter/Screen Metal |
Datasheet | Datasheet |
EDA/CAD Models | MFF-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,80600 € | 28,06 € |
| 25 | 2,63040 € | 65,76 € |
| 50 | 2,50460 € | 125,23 € |
| 100 | 2,38490 € | 238,49 € |
| 300 | 2,20697 € | 662,09 € |
| 500 | 2,12886 € | 1.064,43 € |
| 1.000 | 2,02729 € | 2.027,29 € |
| 2.500 | 1,90048 € | 4.751,20 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |



