
KN02----4S2BS21 | |
|---|---|
DigiKey Part Number | 145-KN02----4S2BS21-ND |
Manufacturer | |
Manufacturer Product Number | KN02----4S2BS21 |
Description | CLAMPING 4 ARM KNOB 1.400 IN DIA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob #10-32 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN02----4S2BS21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | #10-32 | |
Diameter | 1.400" (35.56mm) | |
Height | 0.640" (16.26mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,51093 € | 1.208,74 € |
| Unit Price without VAT: | 1,51093 € |
|---|---|
| Unit Price with VAT: | 1,79801 € |

