


12SWS1012 | |
|---|---|
DigiKey Part Number | RPC6390-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1012 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.266" (6.76mm) | |
Diameter - Outside | 0.359" (9.12mm) | |
Diameter - Shoulder | 0.359" (9.12mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16400 € | 0,82 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13720 € | 3,43 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,11950 € | 11,95 € |
| 250 | 0,10976 € | 27,44 € |
| 500 | 0,10332 € | 51,66 € |
| 1.000 | 0,09758 € | 97,58 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


