
S5U13781R01C100 | |
|---|---|
DigiKey Part Number | S5U13781R01C100-ND |
Manufacturer | |
Manufacturer Product Number | S5U13781R01C100 |
Description | EVAL BOARD FOR S1D13L01 S1D13781 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | S1D13L01, S1D13781 - LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Controller | |
Embedded | - | |
Utilized IC / Part | S1D13L01, S1D13781 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,96000 € | 99,96 € |
| Unit Price without VAT: | 99,96000 € |
|---|---|
| Unit Price with VAT: | 118,95240 € |











