
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | EPC2218 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,26000 € | 169,26 € |
| Unit Price without VAT: | 169,26000 € |
|---|---|
| Unit Price with VAT: | 201,41940 € |


