



EPC2103 | |
|---|---|
DigiKey Part Number | 917-1183-2-ND - Tape & Reel (TR) 917-1183-1-ND - Cut Tape (CT) 917-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2103 |
Description | MOSFET 2N-CH 80V 28A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 28A Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaNFET (Gallium Nitride) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 28A | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 760pF @ 40V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 10 | 6,41900 € | 64,19 € |
| 100 | 5,35190 € | 535,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,37248 € | 2.186,24 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,05510 € |











