Wall Mount Battery Charger 2.8V 500mA AA, AAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHPROWB4

DigiKey Part Number
N734-ND
Manufacturer
Manufacturer Product Number
CHPROWB4
Description
BATT CHARGER WALL MT 2.8V 500MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wall Mount Battery Charger 2.8V 500mA AA, AAA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Energizer Battery Company
Series
-
Packaging
Bulk
Part Status
Active
Type
Wall Mount
Battery Chemistry
Nickel Metal Hydride
Battery Cell Size
AA, AAA
Number of Cells
4
Voltage - Nominal
2.8V
Charge Current - Max
500mA
Charge Time
3 Hrs
Voltage - Input
100 ~ 240VAC
Power - Max
-
Size / Dimension
-
Mounting Type
Wall Mount
Termination Style
Battery Bay
Features
Automatic Shut Off, LED Indicator
Operating Temperature
-
Approval Agency
-
Weight
113 g
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,09000 €22,09 €
620,88500 €125,31 €
1220,43750 €245,25 €
2719,92519 €537,98 €
5119,53255 €996,16 €
10219,11333 €1.949,56 €
25218,57988 €4.682,13 €
Unit Price without VAT:22,09000 €
Unit Price with VAT:26,28710 €