



C7D0223N | |
|---|---|
DigiKey Part Number | 451-1037-ND |
Manufacturer | |
Manufacturer Product Number | C7D0223N |
Description | SWITCH ROTARY 23POS 500MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 23 Position SP23T 500mA (AC), 1A (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Electroswitch | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 14.29mm |
Part Status Active | Angle of Throw 15° |
Number of Positions 23 | Contact Material Brass |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 2 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP23T | Depth Behind Panel 32.49mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 500mA (AC), 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,49000 € | 95,49 € |
| 5 | 81,92600 € | 409,63 € |
| 10 | 76,66400 € | 766,64 € |
| 25 | 70,18640 € | 1.754,66 € |
| 50 | 65,62120 € | 3.281,06 € |
| 100 | 61,32350 € | 6.132,35 € |
| Unit Price without VAT: | 95,49000 € |
|---|---|
| Unit Price with VAT: | 113,63310 € |






