New at DigiKey
Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads
Heavy Vehicles & Displacement Sensing
ElastiSense Sensor Technology

DS5BK22C03C2

DigiKey Part Number
6254-DS5BK22C03C2-ND
Manufacturer
Manufacturer Product Number
DS5BK22C03C2
Description
5 mm industry sensor, 3m cable
Customer Reference
Detailed Description
Capacitive Sensor Linear Position Electroactive Polymer (EAP) Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ElastiSense Sensor Technology
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Capacitive
Rotation Angle - Electrical, Mechanical
-
Linear Range
5mm
Output
0 V ~ 5 V
Output Signal
-
Actuator Type
Electroactive Polymer (EAP)
Linearity
-
Resistance Tolerance
-
Voltage - Supply
12V ~ 24V
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ElastiSense Sensor Technology
A separate 73,15 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1424,38000 €424,38 €
10403,16300 €4.031,63 €
20381,94400 €7.638,88 €
50360,72500 €18.036,25 €
100339,50580 €33.950,58 €
Unit Price without VAT:424,38000 €
Unit Price with VAT:505,01220 €