


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.528" (13.40mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | - | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| 10 | 7,91000 € | 79,10 € |
| 25 | 7,41400 € | 185,35 € |
| 50 | 7,06040 € | 353,02 € |
| 100 | 6,72330 € | 672,33 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |

