Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | - | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,79100 € | 47,91 € |
| 25 | 4,49040 € | 112,26 € |
| 50 | 4,27600 € | 213,80 € |
| 120 | 4,01975 € | 482,37 € |
| 360 | 3,72000 € | 1.339,20 € |
| 600 | 3,58840 € | 2.153,04 € |
| 1.080 | 3,44277 € | 3.718,19 € |
| 2.520 | 3,24323 € | 8.172,94 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |


